
TSX-3225 40.0000MF15Y-K0 | |
---|---|
DigiKey Part Number | 114-TSX-322540.0000MF15Y-K0TR-ND - Tape & Reel (TR) 114-TSX-322540.0000MF15Y-K0CT-ND - Cut Tape (CT) 114-TSX-322540.0000MF15Y-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF15Y-K0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 7,02000 Kč | 70,20 Kč |
25 | 6,63240 Kč | 165,81 Kč |
50 | 6,36140 Kč | 318,07 Kč |
100 | 6,09900 Kč | 609,90 Kč |
250 | 5,76740 Kč | 1 441,85 Kč |
500 | 5,52870 Kč | 2 764,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,29978 Kč | 5 299,78 Kč |
2 000 | 5,08044 Kč | 10 160,88 Kč |
3 000 | 4,95643 Kč | 14 869,29 Kč |
5 000 | 4,80456 Kč | 24 022,80 Kč |
7 000 | 4,70707 Kč | 32 949,49 Kč |
10 000 | 4,60591 Kč | 46 059,10 Kč |
12 000 | 4,55509 Kč | 54 661,08 Kč |
24 000 | 4,36690 Kč | 104 805,60 Kč |
25 000 | 4,35607 Kč | 108 901,75 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |