
TSX-3225 32.0000MF10Z-W6 | |
|---|---|
DigiKey Part Number | SER4378TR-ND - Tape & Reel (TR) SER4378CT-ND - Cut Tape (CT) SER4378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 32.0000MF10Z-W6 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 32.0000MF10Z-W6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,36240 Kč | 318,12 Kč |
| 100 | 6,09780 Kč | 609,78 Kč |
| 250 | 5,76688 Kč | 1 441,72 Kč |
| 500 | 5,52794 Kč | 2 763,97 Kč |
| 1 000 | 5,29927 Kč | 5 299,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,08005 Kč | 10 160,10 Kč |
| 4 000 | 4,86991 Kč | 19 479,64 Kč |
| 6 000 | 4,75108 Kč | 28 506,48 Kč |
| 10 000 | 4,60553 Kč | 46 055,30 Kč |
| 14 000 | 4,51214 Kč | 63 169,96 Kč |
| 20 000 | 4,41523 Kč | 88 304,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

