
TSX-3225 25.0000MF18X-W3 | |
|---|---|
DigiKey Part Number | 114-TSX-322525.0000MF18X-W3TR-ND - Tape & Reel (TR) 114-TSX-322525.0000MF18X-W3CT-ND - Cut Tape (CT) 114-TSX-322525.0000MF18X-W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF18X-W3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF18X-W3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,34624 Kč | 3 086,56 Kč |
| 500 | 11,83558 Kč | 5 917,79 Kč |
| 750 | 11,54691 Kč | 8 660,18 Kč |
| 1 250 | 11,19304 Kč | 13 991,30 Kč |
| 1 750 | 10,96597 Kč | 19 190,45 Kč |
| 2 500 | 10,73028 Kč | 26 825,70 Kč |
| 3 000 | 10,61187 Kč | 31 835,61 Kč |
| 6 000 | 10,17357 Kč | 61 041,42 Kč |
| 6 250 | 10,14832 Kč | 63 427,00 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |











