Similar
Similar

TSX-3225 24.0000MF15X-K | |
|---|---|
DigiKey Part Number | TSX-322524.0000MF15X-K-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF15X-K |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF15X-K Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 24.0000MF15X-AG | EPSON | 0 | TSX-322524.0000MF15X-AG-ND | 12,80740 Kč | Similar |
| TSX-3225 24.0000MF15X-AJ | EPSON | 0 | TSX-322524.0000MF15X-AJ-ND | 12,80740 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,80740 Kč | 1 280,74 Kč |
| Unit Price without VAT: | 12,80740 Kč |
|---|---|
| Unit Price with VAT: | 15,49695 Kč |


