
TSX-3225 24.0000MD30X-C3 | |
|---|---|
DigiKey Part Number | SER4127TR-ND - Tape & Reel (TR) SER4127CT-ND - Cut Tape (CT) SER4127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MD30X-C3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MD30X-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 19,72600 Kč | 197,26 Kč |
| 25 | 18,65520 Kč | 466,38 Kč |
| 50 | 17,88460 Kč | 894,23 Kč |
| 100 | 17,14520 Kč | 1 714,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,21324 Kč | 4 053,31 Kč |
| 500 | 15,54252 Kč | 7 771,26 Kč |
| 750 | 15,16313 Kč | 11 372,35 Kč |
| 1 250 | 14,69865 Kč | 18 373,31 Kč |
| 1 750 | 14,40067 Kč | 25 201,17 Kč |
| 2 500 | 14,09141 Kč | 35 228,53 Kč |
| 3 000 | 13,93596 Kč | 41 807,88 Kč |
| 6 000 | 13,36068 Kč | 80 164,08 Kč |
| 6 250 | 13,32757 Kč | 83 297,31 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |




