TSX-3225 20.0000MF20G-AC6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 12,89490 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 7 734
Unit Price: 17,22000 Kč
Datasheet
20 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 20.0000MF20G-AC6

DigiKey Part Number
114-TSX-322520.0000MF20G-AC6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 20.0000MF20G-AC6
Description
CRYSTAL 20.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,87343 Kč9 746,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,87343 Kč
Unit Price with VAT:5,89685 Kč