TG5032CGN 25.0000M-CBGHNA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 158,53196 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 414,98300 Kč
Datasheet
25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5032CGN 25.0000M-CBGHNA3

DigiKey Part Number
114-TG5032CGN25.0000M-CBGHNA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG5032CGN 25.0000M-CBGHNA3
Description
XTAL OSC TCXO 25.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250379,09704 Kč94 774,26 Kč
Manufacturers Standard Package
Unit Price without VAT:379,09704 Kč
Unit Price with VAT:458,70742 Kč