TG2520SMN 40.0000M-MCGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 982
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,40122 Kč
Datasheet
40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 40.0000M-MCGNNMB

DigiKey Part Number
114-TG2520SMN40.0000M-MCGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2520SMN 40.0000M-MCGNNMB
Description
XTAL OSC TCXO 40.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5057,40020 Kč2 870,01 Kč
Unit Price without VAT:57,40020 Kč
Unit Price with VAT:69,45424 Kč