
TG2520SMN 40.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN40.0000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN40.0000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN40.0000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 40.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,45406 Kč | 10 454,06 Kč |
| 2 000 | 10,02172 Kč | 20 043,44 Kč |
| 3 000 | 9,77730 Kč | 29 331,90 Kč |
| 5 000 | 9,47791 Kč | 47 389,55 Kč |
| 7 000 | 9,28583 Kč | 65 000,81 Kč |
| 10 000 | 9,08655 Kč | 90 865,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 50 | 12,54840 Kč | 627,42 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 11,37588 Kč | 2 843,97 Kč |
| 500 | 10,90510 Kč | 5 452,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,93828 Kč | 2 734,57 Kč |
| 500 | 10,48556 Kč | 5 242,78 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


