
TG2520SMN 32.0000M-MCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN32.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN32.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN32.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 32.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 13,19100 Kč | 131,91 Kč |
| 25 | 12,47520 Kč | 311,88 Kč |
| 50 | 11,95520 Kč | 597,76 Kč |
| 100 | 11,45990 Kč | 1 145,99 Kč |
| 250 | 10,83828 Kč | 2 709,57 Kč |
| 500 | 10,38968 Kč | 5 194,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,96004 Kč | 9 960,04 Kč |
| 2 000 | 9,54808 Kč | 19 096,16 Kč |
| 3 000 | 9,31526 Kč | 27 945,78 Kč |
| 5 000 | 9,03005 Kč | 45 150,25 Kč |
| 7 000 | 8,84704 Kč | 61 929,28 Kč |
| 10 000 | 8,65713 Kč | 86 571,30 Kč |
| 12 000 | 8,56170 Kč | 102 740,40 Kč |
| 24 000 | 8,20856 Kč | 197 005,44 Kč |
| 25 000 | 8,18823 Kč | 204 705,75 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |



