
TG2520SMN 32.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN32.0000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN32.0000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN32.0000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 32.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 50 | 12,54840 Kč | 627,42 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 11,37588 Kč | 2 843,97 Kč |
| 500 | 10,90510 Kč | 5 452,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,45406 Kč | 10 454,06 Kč |
| 2 000 | 10,02172 Kč | 20 043,44 Kč |
| 3 000 | 9,77730 Kč | 29 331,90 Kč |
| 5 000 | 9,47791 Kč | 47 389,55 Kč |
| 7 000 | 9,28583 Kč | 65 000,81 Kč |
| 10 000 | 9,08655 Kč | 90 865,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |





