25 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 25.000M-MCGNNM3

DigiKey Part Number
114-TG2520SMN25.000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2520SMN25.000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2520SMN25.000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 25.000M-MCGNNM3
Description
XTAL OSC TCXO 25.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1065,85000 Kč658,50 Kč
2562,27160 Kč1 556,79 Kč
5059,69740 Kč2 984,87 Kč
10057,22790 Kč5 722,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,12360 Kč13 530,90 Kč
50051,88900 Kč25 944,50 Kč
75050,62589 Kč37 969,42 Kč
1 25049,07905 Kč61 348,81 Kč
1 75048,08674 Kč84 151,79 Kč
2 50047,05778 Kč117 644,45 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč