4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 25.0000M-ECGNNM0

DigiKey Part Number
114-TG2520SMN25.0000M-ECGNNM0TR-ND - Tape & Reel (TR)
114-TG2520SMN25.0000M-ECGNNM0CT-ND - Cut Tape (CT)
114-TG2520SMN25.0000M-ECGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 25.0000M-ECGNNM0
Description
XTAL OSC TCXO 25.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,66700 Kč156,67 Kč
2514,82200 Kč370,55 Kč
5014,20640 Kč710,32 Kč
10013,61960 Kč1 361,96 Kč
25012,87892 Kč3 219,73 Kč
50012,34586 Kč6 172,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,96004 Kč9 960,04 Kč
2 0009,54808 Kč19 096,16 Kč
3 0009,31526 Kč27 945,78 Kč
5 0009,03005 Kč45 150,25 Kč
7 0008,84704 Kč61 929,28 Kč
10 0008,65713 Kč86 571,30 Kč
12 0008,56170 Kč102 740,40 Kč
24 0008,20856 Kč197 005,44 Kč
25 0008,18823 Kč204 705,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč