
TG2016SMN 39.0000M-CCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN39.0000M-CCGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN39.0000M-CCGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN39.0000M-CCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 39.0000M-CCGNNM0 |
Description | XTAL OSC TCXO 39.0000MHZ SNWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 15,14360 Kč | 378,59 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,91960 Kč | 1 391,96 Kč |
| 250 | 13,16408 Kč | 3 291,02 Kč |
| 500 | 12,61896 Kč | 6 309,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,09716 Kč | 12 097,16 Kč |
| 2 000 | 11,59709 Kč | 23 194,18 Kč |
| 3 000 | 11,31428 Kč | 33 942,84 Kč |
| 5 000 | 10,96797 Kč | 54 839,85 Kč |
| 7 000 | 10,74576 Kč | 75 220,32 Kč |
| 10 000 | 10,51521 Kč | 105 152,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


