TG2016SMN 38.4000M-TCGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 71,32300 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 71,32300 Kč
Datasheet
TG2016SMN16.3690M-ECGNNMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 38.4000M-TCGNNMB

DigiKey Part Number
114-TG2016SMN38.4000M-TCGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2016SMN 38.4000M-TCGNNMB
Description
XTAL OSC TCXO 38.4000MHZ SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100100,19550 Kč10 019,55 Kč
Unit Price without VAT:100,19550 Kč
Unit Price with VAT:121,23656 Kč