
TG2016SMN 32.0000M-TCGNNMB | |
|---|---|
DigiKey Part Number  | 114-TG2016SMN32.0000M-TCGNNMB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TG2016SMN 32.0000M-TCGNNMB  | 
Description  | XTAL OSC TCXO 32.0000MHZ SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.3V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 32 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 1.8V ~ 3.3V  | |
Frequency Stability  | ±500ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 1.8mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.029" (0.73mm)  | |
Current - Supply (Disable) (Max)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč | 
| 10 | 78,89600 Kč | 788,96 Kč | 
| 25 | 74,61040 Kč | 1 865,26 Kč | 
| 50 | 71,52680 Kč | 3 576,34 Kč | 
| 100 | 68,57030 Kč | 6 857,03 Kč | 
| 250 | 64,85064 Kč | 16 212,66 Kč | 
| 500 | 62,17540 Kč | 31 087,70 Kč | 
| 1 000 | 59,61273 Kč | 59 612,73 Kč | 
| 2 500 | 56,39067 Kč | 140 976,67 Kč | 
| Unit Price without VAT: | 90,71000 Kč | 
|---|---|
| Unit Price with VAT: | 109,75910 Kč | 


