Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2016SMN 26.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN26.0000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN26.0000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN26.0000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 26.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 26.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 15,25100 Kč | 152,51 Kč |
| 25 | 14,43120 Kč | 360,78 Kč |
| 50 | 13,83600 Kč | 691,80 Kč |
| 100 | 13,26170 Kč | 1 326,17 Kč |
| 250 | 12,54184 Kč | 3 135,46 Kč |
| 500 | 12,02296 Kč | 6 011,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,52548 Kč | 11 525,48 Kč |
| 2 000 | 11,04903 Kč | 22 098,06 Kč |
| 3 000 | 10,77966 Kč | 32 338,98 Kč |
| 5 000 | 10,44969 Kč | 52 248,45 Kč |
| 7 000 | 10,23801 Kč | 71 666,07 Kč |
| 10 000 | 10,01836 Kč | 100 183,60 Kč |
| 12 000 | 9,90796 Kč | 118 895,52 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |




