
TG2016SMN 19.2000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | SER4428TR-ND - Tape & Reel (TR) SER4428CT-ND - Cut Tape (CT) SER4428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 19.2000M-ECGNNM3 |
Description | XTAL OSC TCXO 19.2000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 19.2000M-ECGNNM3 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 82,08700 Kč | 820,87 Kč |
| 25 | 77,62400 Kč | 1 940,60 Kč |
| 50 | 74,41660 Kč | 3 720,83 Kč |
| 100 | 71,34040 Kč | 7 134,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,47172 Kč | 16 867,93 Kč |
| 500 | 64,68792 Kč | 32 343,96 Kč |
| 750 | 63,11487 Kč | 47 336,15 Kč |
| 1 250 | 61,18754 Kč | 76 484,43 Kč |
| 1 750 | 59,95158 Kč | 104 915,26 Kč |
| 2 500 | 58,66928 Kč | 146 673,20 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |

