19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 19.2000M-ECGNNM3

DigiKey Part Number
SER4428TR-ND - Tape & Reel (TR)
SER4428CT-ND - Cut Tape (CT)
SER4428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 19.2000M-ECGNNM3
Description
XTAL OSC TCXO 19.2000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 19.2000M-ECGNNM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1082,08700 Kč820,87 Kč
2577,62400 Kč1 940,60 Kč
5074,41660 Kč3 720,83 Kč
10071,34040 Kč7 134,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25067,47172 Kč16 867,93 Kč
50064,68792 Kč32 343,96 Kč
75063,11487 Kč47 336,15 Kč
1 25061,18754 Kč76 484,43 Kč
1 75059,95158 Kč104 915,26 Kč
2 50058,66928 Kč146 673,20 Kč
Manufacturers Standard Package
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč