TG-3541CE 32.7680KXB6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 50,20528 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 124,16120 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 102,76420 Kč
Datasheet
32.768 kHz TCXO CMOS Oscillator 3V Standby (Power Down) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-3541CE 32.7680KXB6

DigiKey Part Number
114-TG-3541CE32.7680KXB6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG-3541CE 32.7680KXB6
Description
XTAL OSC TCXO 32.7680KHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 3V Standby (Power Down) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3V
Frequency Stability
±8ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
1.5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,57751 Kč83 155,02 Kč
Manufacturers Standard Package
Unit Price without VAT:41,57751 Kč
Unit Price with VAT:50,30879 Kč