6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 125.0000M-CDGA0

DigiKey Part Number
114-SG7050EEN125.0000M-CDGA0TR-ND - Tape & Reel (TR)
114-SG7050EEN125.0000M-CDGA0CT-ND - Cut Tape (CT)
114-SG7050EEN125.0000M-CDGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050EEN 125.0000M-CDGA0
Description
XTAL OSC XO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
25mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,34000 Kč223,34 Kč
10194,10200 Kč1 941,02 Kč
25183,58120 Kč4 589,53 Kč
50183,57700 Kč9 178,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000149,98125 Kč149 981,25 Kč
Manufacturers Standard Package
Unit Price without VAT:223,34000 Kč
Unit Price with VAT:270,24140 Kč