
SG7050CAN 50.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN50.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN50.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN50.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 50.000000M-TJGA0 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,45820 Kč | 822,91 Kč |
| 100 | 15,77790 Kč | 1 577,79 Kč |
| 250 | 14,92200 Kč | 3 730,50 Kč |
| 500 | 14,30426 Kč | 7 152,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,71274 Kč | 13 712,74 Kč |
| 2 000 | 13,14601 Kč | 26 292,02 Kč |
| 3 000 | 12,82551 Kč | 38 476,53 Kč |
| 5 000 | 12,43308 Kč | 62 165,40 Kč |
| 7 000 | 12,18127 Kč | 85 268,89 Kč |
| 10 000 | 11,92002 Kč | 119 200,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


