
SG5032EAN 156.250000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3974TR-ND - Tape & Reel (TR) SER3974CT-ND - Cut Tape (CT) SER3974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032EAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 25 | 109,57600 Kč | 2 739,40 Kč |
| 50 | 105,04880 Kč | 5 252,44 Kč |
| 100 | 100,70850 Kč | 10 070,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,25112 Kč | 23 812,78 Kč |
| 500 | 91,32534 Kč | 45 662,67 Kč |
| 750 | 89,10599 Kč | 66 829,49 Kč |
| 1 250 | 86,38930 Kč | 107 986,62 Kč |
| 1 750 | 84,64618 Kč | 148 130,82 Kč |
| 2 500 | 82,83803 Kč | 207 095,08 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |


