
SG5032CCN 3.276800M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3966TR-ND - Tape & Reel (TR) SER3966CT-ND - Cut Tape (CT) SER3966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 3.276800M-HJGA3 |
Description | XTAL OSC XO 3.2768MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 22,68640 Kč | 567,16 Kč |
| 50 | 21,74980 Kč | 1 087,49 Kč |
| 100 | 20,85100 Kč | 2 085,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,71712 Kč | 4 929,28 Kč |
| 500 | 18,90198 Kč | 9 450,99 Kč |
| 750 | 18,44072 Kč | 13 830,54 Kč |
| 1 250 | 17,87602 Kč | 22 345,03 Kč |
| 1 750 | 17,51365 Kč | 30 648,89 Kč |
| 2 500 | 17,13773 Kč | 42 844,33 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


