SG5032CCN 16.000000M-HJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 24,61000 Kč

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 28,98900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
16 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 16.000000M-HJGAB

DigiKey Part Number
114-SG5032CCN16.000000M-HJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032CCN 16.000000M-HJGAB
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
20mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10mA
Output
CMOS
Base Product Number
Voltage - Supply
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032CCN 16.000000M-HJGA0EPSON0114-SG5032CCN16.000000M-HJGA0CT-ND24,61000 KčParametric Equivalent
SX5M16.000A20F30TNNShenzhen SCTF Electronics72 0005852-SX5M16.000A20F30TNNTR-ND28,98900 KčParametric Equivalent
VC-801A-DAF-KABN-16M0000000Microchip Technology0150-VC-801A-DAF-KABN-16M0000000TR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5038,45340 Kč1 922,67 Kč
Unit Price without VAT:38,45340 Kč
Unit Price with VAT:46,52861 Kč