SG3225VEN 125.000000M-DJHAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 88,82994 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 417,65000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 85,30438 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 107,86379 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,04275 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,62779 Kč
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 125.000000M-DJHAB

DigiKey Part Number
114-SG3225VEN125.000000M-DJHAB-ND
Manufacturer
Manufacturer Product Number
SG3225VEN 125.000000M-DJHAB
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10348,98700 Kč3 489,87 Kč
Unit Price without VAT:348,98700 Kč
Unit Price with VAT:422,27427 Kč