
SG3225VAN 100.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN100.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225VAN100.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225VAN100.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 100.000000M-KEGA0 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 25 | 58,15600 Kč | 1 453,90 Kč |
| 50 | 55,74960 Kč | 2 787,48 Kč |
| 100 | 53,44620 Kč | 5 344,62 Kč |
| 250 | 50,54556 Kč | 12 636,39 Kč |
| 500 | 48,45834 Kč | 24 229,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,45933 Kč | 46 459,33 Kč |
| 2 000 | 44,54463 Kč | 89 089,26 Kč |
| 3 000 | 43,46208 Kč | 130 386,24 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


