
SG3225HBN 100.000000M-CJGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225HBN100.000000M-CJGA0TR-ND - Tape & Reel (TR) 114-SG3225HBN100.000000M-CJGA0CT-ND - Cut Tape (CT) 114-SG3225HBN100.000000M-CJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225HBN 100.000000M-CJGA0 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| 10 | 88,66300 Kč | 886,63 Kč |
| 25 | 83,85480 Kč | 2 096,37 Kč |
| 50 | 80,38580 Kč | 4 019,29 Kč |
| 100 | 77,06410 Kč | 7 706,41 Kč |
| 250 | 76,00736 Kč | 19 001,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,00026 Kč | 67 000,26 Kč |
| 2 000 | 64,24260 Kč | 128 485,20 Kč |
| 3 000 | 62,68416 Kč | 188 052,48 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |





