100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 100.000000M-CJGA3

DigiKey Part Number
114-SG3225EEN100.000000M-CJGA3TR-ND - Tape & Reel (TR)
114-SG3225EEN100.000000M-CJGA3CT-ND - Cut Tape (CT)
114-SG3225EEN100.000000M-CJGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225EEN 100.000000M-CJGA3
Description
XTAL OSC XO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
10362,95000 Kč3 629,50 Kč
25355,31960 Kč8 882,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250298,54620 Kč74 636,55 Kč
500290,29736 Kč145 148,68 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč