
SG3225CAN 50.0000M-TDBA3 | |
---|---|
DigiKey Part Number | 114-SG3225CAN50.0000M-TDBA3TR-ND - Tape & Reel (TR) 114-SG3225CAN50.0000M-TDBA3CT-ND - Cut Tape (CT) 114-SG3225CAN50.0000M-TDBA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 50.0000M-TDBA3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,58000 Kč | 49,58 Kč |
10 | 43,09700 Kč | 430,97 Kč |
25 | 40,74360 Kč | 1 018,59 Kč |
50 | 39,06040 Kč | 1 953,02 Kč |
100 | 37,44610 Kč | 3 744,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 35,41348 Kč | 8 853,37 Kč |
500 | 33,94998 Kč | 16 974,99 Kč |
750 | 33,12276 Kč | 24 842,07 Kč |
1 250 | 32,10970 Kč | 40 137,12 Kč |
1 750 | 31,45973 Kč | 55 054,53 Kč |
2 500 | 30,78541 Kč | 76 963,52 Kč |
3 000 | 30,44672 Kč | 91 340,16 Kč |
6 000 | 29,19279 Kč | 175 156,74 Kč |
6 250 | 29,12061 Kč | 182 003,81 Kč |
Unit Price without VAT: | 49,58000 Kč |
---|---|
Unit Price with VAT: | 59,99180 Kč |