
SG3225CAN 25.0000M-TJGAX | |
|---|---|
DigiKey Part Number | 114-SG3225CAN25.0000M-TJGAX-ND |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 25.0000M-TJGAX |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 25 | 42,42840 Kč | 1 060,71 Kč |
| 50 | 40,67240 Kč | 2 033,62 Kč |
| 100 | 38,99140 Kč | 3 899,14 Kč |
| 250 | 36,87504 Kč | 9 218,76 Kč |
| 500 | 35,35132 Kč | 17 675,66 Kč |
| 1 000 | 33,89144 Kč | 33 891,44 Kč |
| 2 500 | 32,05624 Kč | 80 140,60 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

