
SG2520VHN 491.5200M-DKHPZBB | |
|---|---|
DigiKey Part Number | 114-SG2520VHN491.5200M-DKHPZBB-ND |
Manufacturer | |
Manufacturer Product Number | SG2520VHN 491.5200M-DKHPZBB |
Description | XTAL OSC XO 491.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 491.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 449,07200 Kč | 14 490,72 Kč |
| Unit Price without VAT: | 1 449,07200 Kč |
|---|---|
| Unit Price with VAT: | 1 753,37712 Kč |




