
SG2520EHN 156.2500M-CCGPZAB | |
|---|---|
DigiKey Part Number | 114-SG2520EHN156.2500M-CCGPZAB-ND |
Manufacturer | |
Manufacturer Product Number | SG2520EHN 156.2500M-CCGPZAB |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 746,34900 Kč | 7 463,49 Kč |
| Unit Price without VAT: | 746,34900 Kč |
|---|---|
| Unit Price with VAT: | 903,08229 Kč |


