SG2520VGN 156.2500M-EJGPZA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2520EGN 156.2500M-CJHPZA6

DigiKey Part Number
114-SG2520EGN156.2500M-CJHPZA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2520EGN 156.2500M-CJHPZA6
Description
XTAL OSC XO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000157,60545 Kč315 210,90 Kč
Manufacturers Standard Package
Unit Price without VAT:157,60545 Kč
Unit Price with VAT:190,70259 Kč