
SG-9101CA-C02PGAAC | |
|---|---|
DigiKey Part Number | SG-9101CA-C02PGAAC-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA-C02PGAAC |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 Kč | 170,39 Kč |
| 10 | 148,09500 Kč | 1 480,95 Kč |
| 25 | 140,05720 Kč | 3 501,43 Kč |
| 50 | 134,27600 Kč | 6 713,80 Kč |
| 100 | 128,73270 Kč | 12 873,27 Kč |
| 250 | 121,76360 Kč | 30 440,90 Kč |
| 500 | 116,75034 Kč | 58 375,17 Kč |
| 1 000 | 111,94857 Kč | 111 948,57 Kč |
| Unit Price without VAT: | 170,39000 Kč |
|---|---|
| Unit Price with VAT: | 206,17190 Kč |

