Parametric Equivalent

SG-9101CA 25.0000M-C10PHAAAB | |
|---|---|
DigiKey Part Number | 114-SG-9101CA25.0000M-C10PHAAAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA 25.0000M-C10PHAAAB |
Description | XTAL OSC XO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | 7mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.7mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 203,47050 Kč | 4 069,41 Kč |
| Unit Price without VAT: | 203,47050 Kč |
|---|---|
| Unit Price with VAT: | 246,19931 Kč |


