


SG-8201CG-TBHTC | |
|---|---|
DigiKey Part Number | 114-SG-8201CG-TBHTC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CG-TBHTC |
Description | OSC PROG CMOS 15PPM /ST FAST |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 75 MHz ~ 125 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±15ppm |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 75 MHz ~ 125 MHz | Height - Seated (Max) 0.033" (0.84mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 58,31200 Kč | 583,12 Kč |
| 25 | 55,14200 Kč | 1 378,55 Kč |
| 50 | 52,86460 Kč | 2 643,23 Kč |
| 100 | 50,67680 Kč | 5 067,68 Kč |
| 250 | 47,92844 Kč | 11 982,11 Kč |
| 500 | 45,94926 Kč | 22 974,63 Kč |
| 1 000 | 44,05349 Kč | 44 053,49 Kč |
| 2 500 | 41,66987 Kč | 104 174,68 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |

