
SG-8101CB-TBGPA | |
|---|---|
DigiKey Part Number | SG-8101CB-TBGPA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CB-TBGPA |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 6.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (5x3.2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 127,94800 Kč | 1 279,48 Kč |
| 25 | 121,01200 Kč | 3 025,30 Kč |
| 50 | 116,01080 Kč | 5 800,54 Kč |
| 100 | 111,22030 Kč | 11 122,03 Kč |
| 250 | 105,19596 Kč | 26 298,99 Kč |
| 500 | 100,86136 Kč | 50 430,68 Kč |
| 1 000 | 96,71071 Kč | 96 710,71 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |

