
SG-8101CA-TCHPB | |
|---|---|
DigiKey Part Number | SG-8101CA-TCHPB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CA-TCHPB |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±15ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,07000 Kč | 148,07 Kč |
| 10 | 128,61600 Kč | 1 286,16 Kč |
| 25 | 121,63760 Kč | 3 040,94 Kč |
| 50 | 116,60720 Kč | 5 830,36 Kč |
| 100 | 111,79380 Kč | 11 179,38 Kč |
| 250 | 105,73820 Kč | 26 434,55 Kč |
| 500 | 101,38150 Kč | 50 690,75 Kč |
| 1 000 | 97,20874 Kč | 97 208,74 Kč |
| Unit Price without VAT: | 148,07000 Kč |
|---|---|
| Unit Price with VAT: | 179,16470 Kč |

