XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA-TBGSC

DigiKey Part Number
SG-8101CA-TBGSC-ND
Manufacturer
Manufacturer Product Number
SG-8101CA-TBGSC
Description
XTAL OSC PROG XO CMOS 1.62V
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Manufacturer
EPSON
Frequency Stability (Total)
±15ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
6.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (7x5)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
670 kHz ~ 20 MHz
Height - Seated (Max)
0.055" (1.40mm)
Function
Standby
Current - Supply (Disable) (Max)
1.1 µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 112
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,23000 Kč142,23 Kč
10123,67300 Kč1 236,73 Kč
25116,95760 Kč2 923,94 Kč
50112,12340 Kč5 606,17 Kč
100107,49340 Kč10 749,34 Kč
250101,67140 Kč25 417,85 Kč
50097,48236 Kč48 741,18 Kč
1 00093,47018 Kč93 470,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,23000 Kč
Unit Price with VAT:172,09830 Kč