
SG-8018CG 25.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG25.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CG25.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CG25.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 25.0000M-TJHPA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 34,00840 Kč | 850,21 Kč |
| 50 | 32,60140 Kč | 1 630,07 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,55344 Kč | 7 388,36 Kč |
| 500 | 28,33218 Kč | 14 166,09 Kč |
| 750 | 27,64177 Kč | 20 731,33 Kč |
| 1 250 | 26,79580 Kč | 33 494,75 Kč |
| 1 750 | 26,25302 Kč | 45 942,78 Kč |
| 2 500 | 25,68996 Kč | 64 224,90 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


