XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

SG-8018CE-TJHSA

DigiKey Part Number
SG-8018CE-TJHSA-ND
Manufacturer
Manufacturer Product Number
SG-8018CE-TJHSA
Description
XTAL OSC PROG XO CMOS 1.8V-3.3V
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Manufacturer
EPSON
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Current - Supply (Max)
3.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (3.2x2.5)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Available Frequency Range
670 kHz ~ 170 MHz
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby
Current - Supply (Disable) (Max)
3.5 mA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1059,18800 Kč591,88 Kč
2555,97600 Kč1 399,40 Kč
5053,66120 Kč2 683,06 Kč
10051,44430 Kč5 144,43 Kč
25048,65256 Kč12 163,14 Kč
50046,64374 Kč23 321,87 Kč
1 00044,71920 Kč44 719,20 Kč
2 50042,29938 Kč105 748,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč