


SG-8018CE-TJHPB | |
|---|---|
DigiKey Part Number | SG-8018CE-TJHPB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CE-TJHPB |
Description | XTAL OSC PROG XO CMOS 1.8V-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (3.2x2.5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 59,18800 Kč | 591,88 Kč |
| 25 | 55,97600 Kč | 1 399,40 Kč |
| 50 | 53,66120 Kč | 2 683,06 Kč |
| 100 | 51,44430 Kč | 5 144,43 Kč |
| 250 | 48,65256 Kč | 12 163,14 Kč |
| 500 | 46,64374 Kč | 23 321,87 Kč |
| 1 000 | 44,71920 Kč | 44 719,20 Kč |
| 2 500 | 42,29938 Kč | 105 748,45 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

