


SG-8018CB-TJHSC | |
|---|---|
DigiKey Part Number | SG-8018CB-TJHSC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CB-TJHSC |
Description | XTAL OSC PROG XO CMOS 1.8V-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (5x3.2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 61,00200 Kč | 610,02 Kč |
| 25 | 57,69480 Kč | 1 442,37 Kč |
| 50 | 55,30460 Kč | 2 765,23 Kč |
| 100 | 53,01890 Kč | 5 301,89 Kč |
| 250 | 50,14328 Kč | 12 535,82 Kč |
| 500 | 48,07276 Kč | 24 036,38 Kč |
| 1 000 | 46,08940 Kč | 46 089,40 Kč |
| 2 500 | 43,59542 Kč | 108 988,55 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |

