


SG-8018CA-TJHSC | |
|---|---|
DigiKey Part Number | SG-8018CA-TJHSC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CA-TJHSC |
Description | XTAL OSC PROG XO CMOS 1.8V-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 61,73200 Kč | 617,32 Kč |
| 25 | 58,37880 Kč | 1 459,47 Kč |
| 50 | 55,96360 Kč | 2 798,18 Kč |
| 100 | 53,64870 Kč | 5 364,87 Kč |
| 250 | 50,73728 Kč | 12 684,32 Kč |
| 500 | 48,64254 Kč | 24 321,27 Kč |
| 1 000 | 46,63582 Kč | 46 635,82 Kč |
| 2 500 | 44,11255 Kč | 110 281,38 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |

