


SG-8018CA-TJHPC | |
|---|---|
DigiKey Part Number | SG-8018CA-TJHPC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CA-TJHPC |
Description | XTAL OSC PROG XO CMOS 1.8V-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 59,35500 Kč | 593,55 Kč |
| 25 | 56,13480 Kč | 1 403,37 Kč |
| 50 | 53,81140 Kč | 2 690,57 Kč |
| 100 | 51,58400 Kč | 5 158,40 Kč |
| 250 | 48,78600 Kč | 12 196,50 Kč |
| 500 | 46,77138 Kč | 23 385,69 Kč |
| 1 000 | 44,84224 Kč | 44 842,24 Kč |
| 2 500 | 42,41592 Kč | 106 039,80 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

