
SG-8018CA 50.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CA50.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CA50.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CA50.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 50.0000M-TJHPA3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 22,11920 Kč | 1 105,96 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,05392 Kč | 5 013,48 Kč |
| 500 | 19,22450 Kč | 9 612,25 Kč |
| 750 | 18,75569 Kč | 14 066,77 Kč |
| 1 250 | 18,18125 Kč | 22 726,56 Kč |
| 1 750 | 17,81266 Kč | 31 172,16 Kč |
| 2 500 | 17,43027 Kč | 43 575,68 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |






