SG-210STF 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 8.0000ML0

DigiKey Part Number
114-SG-210STF8.0000ML0TR-ND - Tape & Reel (TR)
114-SG-210STF8.0000ML0CT-ND - Cut Tape (CT)
114-SG-210STF8.0000ML0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 8.0000ML0
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
1011,93600 Kč119,36 Kč
2511,29000 Kč282,25 Kč
5010,82320 Kč541,16 Kč
10010,37750 Kč1 037,75 Kč
2509,81344 Kč2 453,36 Kč
5009,40724 Kč4 703,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,01814 Kč9 018,14 Kč
2 0008,64529 Kč17 290,58 Kč
3 0008,43434 Kč25 303,02 Kč
5 0008,17607 Kč40 880,35 Kč
7 0008,01033 Kč56 072,31 Kč
10 0007,83839 Kč78 383,90 Kč
12 0007,75192 Kč93 023,04 Kč
24 0007,43210 Kč178 370,40 Kč
25 0007,41366 Kč185 341,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč