
SG-210STF 50.0000ML5 | |
|---|---|
DigiKey Part Number | 114-SG-210STF50.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF50.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF50.0000ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 50.0000ML5 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 50.0000ML | EPSON | 961 | SER3851-ND | 52,08000 Kč | Parametric Equivalent |
| SG-210STF 50.0000ML0 | EPSON | 4 729 | SER4326CT-ND | 14,49000 Kč | Parametric Equivalent |
| SG-210STF 50.0000ML3 | EPSON | 146 | 114-SG-210STF50.0000ML3CT-ND | 52,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 50 | 12,17040 Kč | 608,52 Kč |
| 100 | 11,66650 Kč | 1 166,65 Kč |
| 250 | 11,03236 Kč | 2 758,09 Kč |
| 500 | 10,57586 Kč | 5 287,93 Kč |
| 1 000 | 10,13846 Kč | 10 138,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,84058 Kč | 26 521,74 Kč |
| 6 000 | 8,47528 Kč | 50 851,68 Kč |
| 9 000 | 8,26876 Kč | 74 418,84 Kč |
| 15 000 | 8,01578 Kč | 120 236,70 Kč |
| 21 000 | 7,85351 Kč | 164 923,71 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


