
SG-210STF 25.0000MS0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF25.0000MS0TR-ND - Tape & Reel (TR) 114-SG-210STF25.0000MS0CT-ND - Cut Tape (CT) 114-SG-210STF25.0000MS0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000MS0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,97440 Kč | 449,36 Kč |
| 50 | 17,22680 Kč | 861,34 Kč |
| 100 | 16,51490 Kč | 1 651,49 Kč |
| 250 | 15,61748 Kč | 3 904,37 Kč |
| 500 | 14,97158 Kč | 7 485,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,35234 Kč | 14 352,34 Kč |
| 2 000 | 13,75905 Kč | 27 518,10 Kč |
| 3 000 | 13,42367 Kč | 40 271,01 Kč |
| 5 000 | 13,01296 Kč | 65 064,80 Kč |
| 7 000 | 12,74948 Kč | 89 246,36 Kč |
| 10 000 | 12,47609 Kč | 124 760,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


